Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group P0527NL

Common Mode Chokes / Filters SMD CommonMode Choke 530uH .015Ohms
$ 2.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P0527NL.

IHS

Datasheet11 pages4 years ago

Upverter

Factory Futures

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-8.29%

CAD Models

Download Yageo Group P0527NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.3
$ 2.25
$ 2.25
Stock
61,641
69,125
69,125
Authorized Distributors
6
6
6
Inductance
530 µH
530 µH
530 µH
Impedance
-
-
-
Test Frequency
-
-
-
Current Rating
7.2 A
7.2 A
7.2 A
DC Resistance (DCR)
15 mΩ
15 mΩ
15 mΩ
Number of Lines
2
2
2

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Inductor Power Shielded Wirewound 560uH 30% 100KHz 16.46Q-Factor Ferrite 0.22A 3Ohm DCR T/R
General Purpose Inductor, 560uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
General Purpose Inductor, 560uH, 30%, 1 Element, Ferrite-Core, SMD, 2323

Descriptions

Descriptions of Yageo Group P0527NL provided by its distributors.

Common Mode Chokes / Filters SMD CommonMode Choke 530uH .015Ohms
Choke, Common Mode, 530 uH, 7.2 A, 28.19mm x 25.4mm x 10.03mm
P0XXX SMT Toroid Common Mode Choke Series, Up To 14A
Common Mode Chokes Dual 530uH 7.2A 0.015Ohm DCR SMD Tube

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P0527NL.