Yageo Group P0473NLT

Common Mode Chokes and Filters; PULSE; P0473NLT; 5.46 mm; 110 mOhm; 12.7 mm; 12.7 mm
$ 1.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P0473NLT.

ODG (Origin Data Global)

Datasheet3 pages7 years ago

Master Electronics

element14 APAC

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-6.62%

CAD Models

Download Yageo Group P0473NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.196
$ 1.385
Stock
228,534
270,648
Authorized Distributors
6
6
Inductance
880 µH
880 µH
Impedance
-
-
Test Frequency
-
-
Current Rating
1.63 A
1.63 A
DC Resistance (DCR)
110 mΩ
110 mΩ
Number of Lines
2
2

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group P0473NLT provided by its distributors.

Common Mode Chokes and Filters; PULSE; P0473NLT; 5.46 mm; 110 mOhm; 12.7 mm; 12.7 mm
Common Mode Chokes / Filters SMD CommonMode Choke 880uH .11Ohms
P0473NlLT: 880uH 110 mOhm ±35 % Surface Mount Common Mode Choke
Choke, Common Mode, 880 uH, 1.63 A, 12.7mm x 12.7mm x 5.46mm
Inductor Common Mode Choke 880uH 35% 1.63A T/R
Common Mode Chokes Dual 880uH 1.63A 0.11Ohm DCR SMD T/R
COMMON MODE CHOKE, 1.63A, 880UH; Rated Current: 1.63A; Inductance: 880µH; Product Range: -; Impedance: -; Common Mode Filter Case: 12.7mm x 12.7mm x 5.46mm; Automotive Qualification Standard: -; DC Current Max: 1.63A; DC Curren

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P0473-NLT
  • P0473NLT.