Yageo Group P0473NL

Common Mode Inductance 110mΩ 6.75KΩ@4MHz ±35% 880µH 1.63A 6.75KΩ CHOKE_12.7X12.7MM_SM
$ 1.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P0473NL.

IHS

Datasheet11 pages4 years ago

ODG (Origin Data Global)

Factory Futures

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-6.88%

CAD Models

Download Yageo Group P0473NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.308
$ 1.267
Stock
292,323
264,224
Authorized Distributors
6
6
Inductance
880 µH
880 µH
Impedance
-
-
Test Frequency
-
-
Current Rating
1.63 A
1.63 A
DC Resistance (DCR)
110 mΩ
110 mΩ
Number of Lines
2
2

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group P0473NL provided by its distributors.

Common Mode Inductance 110mΩ 6.75KΩ@4MHz ±35% 880µH 1.63A 6.75KΩ CHOKE_12.7X12.7MM_SM
Common Mode Chokes / Filters SMD CommonMode Choke 880uH .11Ohms
Choke, Common Mode, 880 uH, 1.63 A, 12.7mm x 12.7mm x 5.46mm
Common Mode Filter, 880Uh, 1.63A Rohs Compliant: Yes |Pulse Electronics P0473NL
P0473NL Series 1.63A DCR 110mOhm Surface Mount 2 Line Common Mode Choke
P0XXX SMT Toroid Common Mode Choke Series, Up To 14A
Common Mode Chokes Dual 880uH 1.63A 0.11Ohm DCR SMD Tube

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P0473-NL