Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group P0469NL

Common Mode Chokes / Filters SMD CommonMode Choke 630uH .01Ohms

$ 2.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P0469NL.

IHS

Datasheet11 pages4 years ago

TME

Factory Futures

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-25.15%

CAD Models

Download Yageo Group P0469NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.269
$ 1.969
Stock
86,005
76,692
Authorized Distributors
6
6
Inductance
630 µH
630 µH
Impedance
-
-
Test Frequency
-
-
Current Rating
11.6 A
11.6 A
DC Resistance (DCR)
10 mΩ
10 mΩ
Number of Lines
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group P0469NL provided by its distributors.

Common Mode Chokes / Filters SMD CommonMode Choke 630uH .01Ohms
P0XXX SMT Toroid Common Mode Choke Series, Up To 14A
Common Mode Chokes Dual 630uH 11.6A 10mOhm DCR SMD Tube
COMMON MODE CHOKE 11.6A 2LN SMD / Designed for DC/DC converters, Wide variety of inductor sizes and current ratings available

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P0469NL.