Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group P0420NLT

Ind Common Mode Choke 1.32Mh 35% 3.3A T/r Rohs Compliant: Yes
$ 1.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P0420NLT.

ODG (Origin Data Global)

Datasheet3 pages7 years ago

element14 APAC

JRH Electronics

Master Electronics

Newark

Inventory History

3 month trend:
+3.54%

CAD Models

Download Yageo Group P0420NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.71
$ 1.703
Stock
183,111
48,748
Authorized Distributors
6
6
Inductance
1.32 mH
1.32 mH
Impedance
-
-
Test Frequency
-
-
Current Rating
3.3 A
3.3 A
DC Resistance (DCR)
60 mΩ
60 mΩ
Number of Lines
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Yageo Group P0420NLT provided by its distributors.

Ind Common Mode Choke 1.32Mh 35% 3.3A T/r Rohs Compliant: Yes
Common Mode Chokes and Filters; PULSE; P0420NLT; 9.91 mm; 60 mOhm; 19.56 mm; 17.02 mm
Common Mode Chokes / Filters SMD CommonMode Choke 1320uH .06Ohms
Choke, Common Mode, 1.32 mH, 3.3 A, 19.56mm x 17.02mm x 9.91mm
P0420NL Series 3.3 A 60 mOhm DCR Surface Mount 2 Line Common Mode Choke
Inductor Common Mode Choke 1.32mH 35% 3.3A T/R

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P0420NLT.