Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group P0420NL

Common Mode Chokes / Filters SMD CommonMode Choke 1320uH .06Ohms
$ 1.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P0420NL.

IHS

Datasheet11 pages4 years ago

Future Electronics

Factory Futures

Pulse SCT

Sager Electronics

Inventory History

3 month trend:
+16.89%

CAD Models

Download Yageo Group P0420NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.715
$ 1.325
Stock
47,779
133,594
Authorized Distributors
6
6
Inductance
1.32 mH
1.32 mH
Impedance
-
-
Test Frequency
-
-
Current Rating
3.3 A
3.3 A
DC Resistance (DCR)
60 mΩ
60 mΩ
Number of Lines
2
2

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Yageo Group P0420NL provided by its distributors.

Common Mode Chokes / Filters SMD CommonMode Choke 1320uH .06Ohms
Choke, Common Mode, 1.32 mH, 3.3 A, 19.56mm x 17.02mm x 9.91mm
P0420NL Series 3.3A DCR 60mOhm Surface Mount 2 Line Common Mode Choke
P0XXX SMT Toroid Common Mode Choke Series, Up To 14A

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P0420NL.