Yageo Group J1011F01PNL

Modular Connectors / Ethernet; PULSE; J1011F01PNL; Through Hole; 1; Gold; Right Angle
$ 4.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group J1011F01PNL.

IHS

Datasheet5 pages14 years ago

Farnell

Factory Futures

DigiKey

Inventory History

3 month trend:
-17.77%

CAD Models

Download Yageo Group J1011F01PNL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupJ00-0045NL
Modular Connectors / Ethernet; PULSE; J00-0045NL; Through Hole; 1; Gold; Right Angle
Yageo GroupJ0011D21BNL
Modular Connectors / Ethernet; PULSE; J0011D21BNL; Through Hole; 1; Gold; Right Angle
Yageo GroupJ00-0065NL
Modular Connectors / Ethernet; PULSE; J00-0065NL; Through Hole; 1; Gold; Right Angle
AmphenolRJHSE-5381
Modular Connectors / Ethernet; AMPHENOL; RJHSE-5381; Through Hole; 4; Gold; Right Angle
TE Connectivity406549-1
Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Box/Tray
Amphenol Communications SolutionsRJSAE538502
Modular Jacks, Input Output Connectors, RJ45, Stacked, Shield, LEDs, 2 Port

Descriptions

Descriptions of Yageo Group J1011F01PNL provided by its distributors.

Modular Connectors / Ethernet; PULSE; J1011F01PNL; Through Hole; 1; Gold; Right Angle
Conn RJ45 Receptacle 8 Position Solder Right Angle Through Hole 12 Terminal Single Port
RJ-45 Connector, Female, 8 POS, 1.27mm Pitch, Solder RA Thru-Hole, 1 Port, Cat 5/Cat 6
Modular Connectors / Ethernet Connectors 1CT:1CT GRN/YEL
RJ45 CONNECTOR, JACK, 8P8C, CAT5/6, THT; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 (Port); No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5, Cat6; IP Rating: -; Co 60AC3153

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • J1011F01PNL.