Yageo Group HX5401NL

Telecom Transformer 1: 1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal SMD
$ 18.798
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group HX5401NL.

IHS

Datasheet3 pages9 years ago

JRH Electronics

Electro Sonic

Pulse SCT

_legacy Avnet

Inventory History

3 month trend:
+12.63%

CAD Models

Download Yageo Group HX5401NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-06-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupH5120NL
Telecom Transformer 4(1CT:1CT) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD
Yageo GroupHX5201NL
Transformer, 1000 Base-T Poe, 2Port, Smd; |Pulse Electronics HX5201NL
Yageo GroupH5201NL
Transformer, 1000 Base-T Poe, 2Port, Smd Rohs Compliant: Yes |Pulse Electronics H5201NL
Murata Power Solutions78601/2JC-R
Pulse Transformer 1:1 1000Vrms 0.34Ohm Prim. DCR 22pF 6 Terminal Gull Wing SMD

Descriptions

Descriptions of Yageo Group HX5401NL provided by its distributors.

Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal SMD
350µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Audio Transformers / Signal Transformers 1000BaseT SMD PoE 350uH .65Ohms 4-Por
1CT:1CT SMD-96P,28.5x17.3mm Pulse Transformers(LAN) ROHS
Datacom Transformer, 1000 BASE-T Application(s), 1:1
Telecom Transformer 1500Vrms 1dB Surface Mount
Ethernet Transformer, -40 °C to 85 °C, RoHS
Pulse SCT
Quattro, Quad Port gigabit module, extended temp oper.
变压器, XFMR, 10/100/1000 BASE-T, 以太网供电, 4端口/SMD;
1CT:1CTT(launcher),1CT:1CT(Receiver) Isolation and Data Interface (Encapsulated) 350μH SMD mount 28.45mm*17.27mm*11.12mm
ETHERNET AND LAN TRANSFORMERS;
QUATTRO, QUAD PORT GIGABIT MOD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HX5401NL.