Yageo Group H5401NL

MODULE XFORMR QUAD GIGABIT SMD / Pulse Transformer 1CT: 1CT Surface Mount
$ 15.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H5401NL.

IHS

Datasheet2 pages15 years ago

_legacy Avnet

Sager Electronics

Factory Futures

Inventory History

3 month trend:
-16.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-16
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Yageo GroupH5120NL
Telecom Transformer 4(1CT:1CT) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD
Yageo GroupH5201NL
Transformer, 1000 Base-T Poe, 2Port, Smd Rohs Compliant: Yes |Pulse Electronics H5201NL
Yageo GroupH5400NL
MODULE XFORMR QUAD GIGABIT SMD / Pulse Transformer 1CT:1CT Surface Mount
Murata Power Solutions78601/2JC-R
Pulse Transformer 1:1 1000Vrms 0.34Ohm Prim. DCR 22pF 6 Terminal Gull Wing SMD

Descriptions

Descriptions of Yageo Group H5401NL provided by its distributors.

MODULE XFORMR QUAD GIGABIT SMD / Pulse Transformer 1CT:1CT Surface Mount
Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal SMD
Transf Enet&lan, 1000 Base-T Poe, 1 Port; |Pulse Electronics H5401NL
Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 4-Por
1CT:1CT SMD-96P,28.5x17.3mm Pulse Transformers(LAN) ROHS
Datacom Transformer, 1000 BASE-T Application(s), 1:1
Telecom Transformer 1500Vrms 1dB Surface Mount
Ethernet Transformer, 0 °C to 70 °C, RoHS
Pulse SCT
TRANSFORMER, 1000 BASE-T POE, 4PORT, SMD;
H5401NL, YAGEO / PULSE ELECTRONICS
1CT SMD 28.45mm × 17.27mm × 11.12mm
Quattro, Quad Port gigabit module

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • H5401NL.