Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group HX5062FNL

Telecom Transformer 1CT: 1CT 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD
$ 4.465
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group HX5062FNL.

IHS

Datasheet3 pages12 years ago

Inventory History

3 month trend:
-8.89%

Alternate Parts

Price @ 1000
$ 4.465
$ 4.03
Stock
3,423
61,828
Authorized Distributors
6
6
Capacitance
-
-
Mount
Surface Mount
Surface Mount
Case/Package
-
Module
Voltage Rating (DC)
-
-
Tolerance
-
-
Dielectric
-
-
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
-
Height - Seated (Max)
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group HX5062FNL provided by its distributors.

Telecom Transformer 1CT:1CT 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD
Audio Transformers / Signal Transformers 1000Base-T NonPoE 1-Port SMD 350uH
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1; 1:1; 1:1; 1:1
Telecom Transformer 1CT:1CT/1CT:1CT 1500Vrms -1.2dB Surface Mount
Mdl, sin,1Gd,1:1,smt, tu, Npb/Tube; |Pulse Electronics HX5062FNL
1CT:1CTT(launcher),1CT:1CT(Receiver) LAN 10/100/1000 Base-T 350μH SMD mount 17.5mm*15.24mm*5.72mm
1CT:1CT SMD-24P,17.5x15.2mm Pulse Transformers(LAN) ROHS
Gigabit Transformer/CMC/Shunt Module - Ext. Temp
Ethernet Transformer, -40 °C to 85 °C, RoHS
Pulse SCT
HX5062FNL, YAGEO / PULSE ELECTRONICS
PULSE XFMR 1 CT:1CT TX/RX 350UH

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.