Yageo Group HX1188FNLT

Telecom Transformer 100 Base-TX Single Port Ethernet Module 1: 1/1: 1 1500Vrms SMD T/R
$ 2.145
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group HX1188FNLT.

ODG (Origin Data Global)

Datasheet3 pages12 years ago

Sager Electronics

Inventory History

3 month trend:
+64.64%

CAD Models

Download Yageo Group HX1188FNLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.145
$ 1.904
$ 1.904
Stock
909,419
669,413
669,413
Authorized Distributors
6
6
6
Inductance
350 µH
350 µH
350 µH
Turns Ratio
1:1
1:1
1:1
Current Rating
-
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
-
Frequency
-
-
-
Insertion Loss (dB)
-1 dB
-1.1 dB
-1.1 dB
Return Loss
-12 dB
-10 dB
-10 dB
Power Rating
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group HX1188FNLT provided by its distributors.

Telecom Transformer 100 Base-TX Single Port Ethernet Module 1:1/1:1 1500Vrms SMD T/R
DATACOM TRANSFORMER Datacom Transformer, GENERAL PURPOSE Application(s), 1:1; 1:1
1:1 Tx, 1:1 Rx Isolation and Data Interface (Encapsulated) 350μH SMD 12.7mm × 9.09mm × 6.12mm
5 MHz to 200 MHz 1.5 kV -18 dB 350 uH Surface Mount 1:1 100 Base-TX Transformer
Mdl,sin,100D,1:1,smt,tr Npb; |Pulse Electronics HX1188FNLT
Telecom Transformer 2(1CT:1CT) 16 Terminal Gull Wing SMD
Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port
XFMR, Extended Temp H1102NL, 4 core. Replacement part for HX1188NLT.
Ethernet Transformer, -40 °C to 85 °C, RoHS
Pulse SCT
AS6081 Certified Vendor, 1 Year Warranty
XFRMR MAGNETIC 1PORT 1:1 10/100

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HX1188FNLT.