Yageo Group HM0068ANLT

350H LAN 10/100 Base-T Pulse Transformer 1CT1CT Transmitter, 1CT1CT Receiver SMD
$ 6.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group HM0068ANLT.

ODG (Origin Data Global)

Datasheet3 pages10 years ago

Inventory History

3 month trend:
-14.31%

CAD Models

Download Yageo Group HM0068ANLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.015
$ 5.765
Stock
56,838
24,850
Authorized Distributors
6
6
Inductance
-
350 µH
Turns Ratio
-
-
Current Rating
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Yageo Group HM0068ANLT provided by its distributors.

350H LAN 10/100 Base-T Pulse Transformer 1CT1CT Transmitter, 1CT1CT Receiver SMD
Ethernet & Lan Transformer, 100 Base-Tx; |Pulse Electronics HM0068ANLT
Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 12 Terminal SMD Automotive AEC-Q200
1CT:1CTT(launcher),1CT:1CT(Receiver) LAN 10/100 Base-T 350μH SMD mount 12.7mm*8.81mm*2.08mm
Datacom Transformer, GENERAL PURPOSE Application(s), 1CT:1CT; 1CT:1CT
1CT:1CT SMD-6P,12.7x8.8mm Pulse Transformers(LAN) ROHS
Ethernet Transformer, -40 °C to 105 °C, RoHS
Pulse SCT
HM0068ANLT, YAGEO / PULSE ELECTRONICS
PULSE XFMR 1CT:1CT TX 1CT:1CT RX

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.