Yageo Group HM0068ANL

Telecom Transformer 1: 1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 12 Terminal SMD Automotive AEC-Q200
$ 5.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group HM0068ANL.

ODG (Origin Data Global)

Datasheet3 pages10 years ago

Inventory History

3 month trend:
-2.73%

CAD Models

Download Yageo Group HM0068ANL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.765
$ 6.015
Stock
24,850
56,838
Authorized Distributors
6
6
Capacitance
-
-
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Voltage Rating (DC)
-
-
Tolerance
-
-
Dielectric
-
-
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
-
Height - Seated (Max)
-
-
Max Operating Temperature
105 °C
105 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-02-26
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Yageo Group HM0068ANL provided by its distributors.

Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 12 Terminal SMD Automotive AEC-Q200
1CT:1CTT (Tx), 1CT:1CT (Rx) LAN 10/100 Base-T 350μH SMD, 12.7mm × 8.81mm × 2.08mm
Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por
12.7 x 8.81 x 2.08 mm LAN 10/100 Base-T 1:1 350 uH SMT Transformer Module
Datacom Transformer, GENERAL PURPOSE Application(s), 1CT:1CT; 1CT:1CT
1CT:1CT SMD,12.7x8.8mm Pulse Transformers(LAN) ROHS
Ethernet Transformer, -40 °C to 105 °C, RoHS
Pulse SCT
HM0068ANL, YAGEO / PULSE ELECTRONICS
ENET/LAN TRANSFRMR, 10/100 BASE-TX;
PULSE XFMR 1CT:1CT TX 1CT:1CT RX
TRANSFORMER, 1: 1, AEC-Q200, 100BASE-TX; No. of Ports: 1 Port; Turns Ratio: 1: 1; Inductance: 350µH; Isolation Voltage: 1.5kV; Transformer Mounting: Surface Mount; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HM0068ANL.