Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group H6062FNLT

Telecom Transformer 1: 1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD
$ 3.405
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H6062FNLT.

IHS

Datasheet3 pages12 years ago

Inventory History

3 month trend:
-3.87%

CAD Models

Download Yageo Group H6062FNLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.405
$ 3.623
Stock
68,284
96,378
Authorized Distributors
6
6
Capacitance
-
-
Mount
Surface Mount
Surface Mount
Case/Package
-
Module
Voltage Rating (DC)
-
-
Tolerance
-
-
Dielectric
-
-
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
-
Height - Seated (Max)
-
-
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-07-01
Lifecycle StatusNRND (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group H6062FNLT provided by its distributors.

Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD
Audio Transformers / Signal Transformers 1000Base-T SMD PoE 350uH .65Ohms 1-Port
Telecom Transformer 1000 Base-T Single Port Ethernet 1:1 1500Vrms SMD T/R
1CT:1CT(launcher),1CT:1CT(Receiver) LAN 10/100/1000 Base-T 350μH SMD mount 17.53mm*15.24mm*5.72mm
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1
Ethernet & Lan Transformer; |Pulse Electronics H6062FNLT
1CT:1CT SMD-24P,17.5x15.2mm Pulse Transformers(LAN) ROHS
Ethernet Transformer, 0 °C to 70 °C, RoHS
Pulse SCT
PULSE XFMR 1CT:1CT TX 1CT:1CT RX

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.