Yageo Group H5084NLT

Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT: 1CT Surface Mount
$ 2.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H5084NLT.

IHS

Datasheet3 pages11 years ago

Factory Futures

X-ON

Inventory History

3 month trend:
+76.20%

CAD Models

Download Yageo Group H5084NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-08-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupH1102NL
Telecom Transformer 2(1: 1) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188NL
Telecom Transformer 2(1:1) 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188FNL
TRANSFORMER, 1: 1, 1PORT, 100BASE-TX, SMT; Inductance: 350μH; Product Range: -
CoilcraftFA2925-ALB
PoE transformer, for Si3400/3401, SMT, RoHS

Descriptions

Descriptions of Yageo Group H5084NLT provided by its distributors.

Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1
Telecom Transformer 4(1CT:1CT) 24 Terminal Gull Wing SMD
Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH 1-Port
1CT:1CT SMD,15.2x7.6mm Pulse Transformers(LAN) ROHS
Telecom Transformer 1:1 1500Vrms 1dB Surface Mount
Ethernet Transformer, 0 °C to 70 °C, RoHS
Pulse SCT
Parts sold in the United States after 10/14/1013 to ship from Distributor stock only. Replacement part is H5084FNLT.
MODULE MAGNETIC 1PORT 1000BASE-T
ETHERNET AND LAN TRANSFORMERS;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.