Yageo Group H5084NL

Ethernet & Lan Transformer, 1000 Base-T; |Pulse Electronics H5084NL
$ 3.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H5084NL.

Future Electronics

Datasheet3 pages11 years ago

Master Electronics

iiiC

Inventory History

3 month trend:
-40.46%

CAD Models

Download Yageo Group H5084NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-05
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Yageo GroupH1102NL
Telecom Transformer 2(1:1) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188NL
Telecom Transformer 2(1:1) 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188FNL
TRANSFORMER, 1: 1, 1PORT, 100BASE-TX, SMT; Inductance: 350μH; Product Range: -
CoilcraftFA2925-ALB
PoE transformer, for Si3400/3401, SMT, RoHS
CoilcraftFA2732-ALB
PoE transformer, for Si3400, SMT, RoHS

Descriptions

Descriptions of Yageo Group H5084NL provided by its distributors.

Ethernet & Lan Transformer, 1000 Base-T; |Pulse Electronics H5084NL
Telecom Transformer 1000 Base-T Single Port Ethernet 1:1 1500Vrms SMD
Datacom Transformer, 1000 BASE-T; ETHERNET Application(s), 1:1
Telecom Transformer 4(1CT:1CT) 24 Terminal Gull Wing SMD
Designed to Support Gigabit Transceivers | MODULE MAGNETIC 1PORT 1000BASE-T
1CT:1CT SMD-24P,15.2x7.6mm Pulse Transformers(LAN) ROHS
Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH 1-Port
Ethernet Transformer, 0 °C to 70 °C, RoHS
Pulse SCT
Telecom Transformer 11 1500Vrms 1dB
Parts sold in the United States after 10/14/1013 to ship from Distributor stock only. Replacement part is H5084FNL.
H5084NLT For roll packaging,1CT:1CT Isolation and Data Interface (Encapsulated) 350μH SMD mount 15.24mm*7.62mm*4.14mm
Transformers 1000 BASE-T MODULES
MODULE MAGNETIC 1PORT 1000BASE-T

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.