Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group H5079NLT

Mdl, sin, 1Gd, 1: 1, smt, tr, Npb/T&r |Pulse Electronics H5079NLT
$ 6.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H5079NLT.

IHS

Datasheet2 pages15 years ago
Datasheet2 pages15 years ago

_legacy Avnet

Inventory History

3 month trend:
+37.29%

Alternate Parts

Price @ 1000
$ 6.241
$ 6.242
Stock
42,237
26,649
Authorized Distributors
6
6
Inductance
-
-
Turns Ratio
1:1
1:1
Current Rating
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
1 dB
1 dB
Return Loss
-10 dB
-18 dB
Power Rating
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Yageo Group H5079NLT provided by its distributors.

Mdl, sin,1Gd,1:1,smt, tr, Npb/T&r |Pulse Electronics H5079NLT
Datacom Transformer, 1000 BASE-T Application(s), 1:1; 1:1
MODULE MINI-MAG 1PORT 1000BASE-T / Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount
Telecom Transformer 1:1 1500Vrms 1dB Surface Mount
Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 1-Port
Ethernet Transformer, 0 °C to 70 °C, RoHS
Pulse SCT
Mini-Magnetics Low Profile Module,Gig 1 port, RoHS compliant
Telecom Transformer 1:1 24Term. SMD
MODULE MINI-MAG 1PORT 1000BASE-T

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • H5079NLT.