Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group H2260NLT

Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), 1: 1
$ 2.04
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H2260NLT.

IHS

Datasheet3 pages11 years ago

_legacy Avnet

Mouser

Alternate Parts

Price @ 1000
$ 2.04
$ 2.348
Stock
1,082
22,916
Authorized Distributors
5
6
Inductance
-
-
Turns Ratio
1:1
1:1
Current Rating
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-1.1 dB
-1.1 dB
Return Loss
-10 dB
-10 dB
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-03
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group H2260NLT provided by its distributors.

Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), 1:1
Mdl, sin,100P,1:1,smt, tr, Npb/T&r |Pulse Electronics H2260NLT
Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 1-Port
Telecom Transformer 1:1 1500Vrms -1.1dB Surface Mount
1:1 SMD-16P,12.7x7.1mm Pulse Transformers(LAN) ROHS
Telecom Transformer 1:1 16Term. Gull Wing SMD
Ethernet Transformer, 0 °C to 70 °C, RoHS
Pulse SCT
H2260NLT, YAGEO / PULSE ELECTRONICS
XFRMR MODUL 1PORT POE 1:1 10/100
STAR MAGNETICS, SINGLE POE TRA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.