Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group H2019FNLT

Transformer 1CT: 1CTT(Tx), 1CT: 1CT(Rx) LAN 10G Base-T 350μH SMD 12.7mm × 9.09mm × 5.99mm
$ 3.807
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H2019FNLT.

ODG (Origin Data Global)

Datasheet3 pages12 years ago

Electro Sonic

Inventory History

3 month trend:
-16.62%

Alternate Parts

Price @ 1000
$ 3.807
$ 4.604
Stock
91,815
46,305
Authorized Distributors
6
6
Capacitance
-
-
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
Voltage Rating (DC)
-
-
Tolerance
-
-
Dielectric
-
-
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
-
Height - Seated (Max)
-
-
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-06-24
Lifecycle StatusNRND (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group H2019FNLT provided by its distributors.

Transformer 1CT:1CTT(Tx), 1CT:1CT(Rx) LAN 10G Base-T 350μH SMD 12.7mm × 9.09mm × 5.99mm
Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 1-Port
Telecom Transformer 10/100 Base-TX Single Port Ethernet 1:1 1500Vrms SMD T/R
Datacom Transformer, 100 BASE-TX; ETHERNET Application(s), 1:1; 1:1
VoIP Single w/ shared CMC's. Replacement part for H2019NLT.
Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD
1CT:1CT SMD,12.7x9.1mm Pulse Transformers(LAN) ROHS
ROHS COMPLIANT | PULSE XFMR 1CT:1CT TX 1CT:1CT RX
Ethernet Transformer, 0 °C to 70 °C, RoHS
Pulse SCT
TRANSF ENET&LAN 100 BASE-TX 1 PORT 1:1;
MDL,SIN,100P,1: 1,SMT,TR NPB 51AK2837;
H2019FNLT, YAGEO / PULSE ELECTRONICS
XFRMR MAGNT MOD 1PORT POE 10/100

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • H2019FNLT.