Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group H1260

Datacom Transformer, 10/100 BASE-T Application(s), 1: 1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H1260.

IHS

Datasheet5 pages18 years ago

DigiKey

Mouser

Alternate Parts

Price @ 1000
$ 2.062
$ 2.062
Stock
74,779
208,077
208,077
Authorized Distributors
0
6
6
Inductance
-
-
-
Turns Ratio
1:1
1:1
1:1
Current Rating
8 mA
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
-
Frequency
-
-
-
Insertion Loss (dB)
-1.1 dB
-1.2 dB
-1.2 dB
Return Loss
-10 dB
-10 dB
-10 dB
Power Rating
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-03-31
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2009-10-14
LTD Date2010-01-14

Descriptions

Descriptions of Yageo Group H1260 provided by its distributors.

Datacom Transformer, 10/100 BASE-T Application(s), 1:1
Telecom Transformer 1:1 16Term. Gull Wing SMD
LAN DISCRETE TRANSFORMER MODULES
Audio & Signal Transformers XFMR, SIM TO H1102

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.