What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group H1086T

Datacom Transformer, 10/100 BASE-T Application(s)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H1086T.

IHS

Datasheet5 pages17 years ago

Component Distributors Inc.

Mouser

Alternate Parts

Price @ 1000
$ 3.591
$ 3.591
Stock
69,663
55,309
55,309
Authorized Distributors
0
6
6
Inductance
-
-
-
Turns Ratio
1:1
1:1
1:1
Current Rating
-
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
-
Frequency
-
-
-
Insertion Loss (dB)
-1 dB
1 dB
1 dB
Return Loss
-12 dB
-22 dB
-22 dB
Power Rating
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-03-11
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2010-12-31
LTD Date2011-06-30

Descriptions

Descriptions of Yageo Group H1086T provided by its distributors.

Datacom Transformer, 10/100 BASE-T Application(s)
Telecom Transformer 1:1 16Term. Gull Wing SMD
TRANSFORMER (Single 1:1 for NSC)
Audio & Signal Transformers XFMR (SGL 1:1)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.