Yageo Group H0068ANLT

1CT: 1CTT(launcher),1CT: 1CT(Receiver) LAN 10/100 Base-T SMD SMD mount 12.7mm*8.81mm*2.08mm
$ 4.879
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H0068ANLT.

IHS

Datasheet2 pages13 years ago
Datasheet2 pages13 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+47.31%

CAD Models

Download Yageo Group H0068ANLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.879
$ 5.1
Stock
53,031
53,115
Authorized Distributors
6
6
Capacitance
-
-
Mount
Surface Mount
Surface Mount
Case/Package
100
SMD/SMT
Voltage Rating (DC)
-
-
Tolerance
-
-
Dielectric
-
-
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
-
Height - Seated (Max)
-
-
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-11-02
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group H0068ANLT provided by its distributors.

1CT:1CTT(launcher),1CT:1CT(Receiver) LAN 10/100 Base-T SMD SMD mount 12.7mm*8.81mm*2.08mm
Datacom Transformer, LAN; 10/100 BASE-TX; ETHERNET Application(s), 1CT:1CT; 1CT:1CT
Audio Transformers / Signal Transformers 100Base-TX PCMCIA 1-Port NonPoE
10/100 PC Card LAN Magnetic Module Transformer 1: 1 1500Vrms SMD T/R
Ethernet & Lan Transformer; |Pulse Electronics H0068ANLT
1CT:1CT SMD-12P,12.7x8.8mm Pulse Transformers(LAN) ROHS
Telecom Transformer 2(1:1) 12 Terminal Gull Wing SMD
Ethernet Transformer, 0 °C to 70 °C, RoHS
Pulse SCT
PULSE XFMR 1CT:1CT TX 1CT:1CT RX / LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
PULSE XFMR 1CT:1CT TX 1CT:1CT RX

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.