Yageo Group H0068ANL

Audio Transformers / Signal Transformers; PULSE; H0068ANL; 12.7 mm; Surface Mount; 1: 1; SMD/SMT
$ 5.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H0068ANL.

Upverter

Datasheet2 pages13 years ago

IHS

Pulse SCT

Sager Electronics

Inventory History

3 month trend:
-8.51%

CAD Models

Download Yageo Group H0068ANL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.1
$ 4.879
Stock
53,115
53,031
Authorized Distributors
6
6
Inductance
-
-
Turns Ratio
1:1
1:1
Current Rating
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-1 dB
-1 dB
Return Loss
-12 dB
-12 dB
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-11-02
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Yageo Group H0068ANL provided by its distributors.

Audio Transformers / Signal Transformers; PULSE; H0068ANL; 12.7 mm; Surface Mount; 1:1; SMD/SMT
Datacom Transformer, LAN; 10/100 BASE-TX; ETHERNET Application(s), 1CT:1CT; 1CT:1CT
Ethernet & Lan Transformer; |Pulse Electronics H0068ANL
RoHS peak reflow temperature rating 260C | PULSE XFMR 1CT:1CT TX 1CT:1CT RX

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.