Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group E5566-Q0LK22-L

Modular Connector, RJ12 Jack, 1 x 1 (Port), 6P6C, Cat3, Through Hole Mount Right Angle
$ 0.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group E5566-Q0LK22-L.

IHS

Datasheet1 page19 years ago

Inventory History

3 month trend:
-47.59%

CAD Models

Download Yageo Group E5566-Q0LK22-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-10-18
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 5 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray
Conn Shrouded Header (4 Sides) HDR 6 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray
Conn Shrouded Header (4 Sides) HDR 9 POS 1.25mm Solder RA Thru-Hole PicoBlade™ Frame
Pin Header, Board-to-Board, 5 A, 1.27 mm, 1 Rows, 2 Contacts, Through Hole, TMS Series, Unshrouded
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 3 Contacts, Through Hole, TMS Series
Conn Unshrouded Header HDR 2 POS 1.27mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of Yageo Group E5566-Q0LK22-L provided by its distributors.

Modular Connector, RJ12 Jack, 1 x 1 (Port), 6P6C, Cat3, Through Hole Mount Right Angle
Conn Modular Jack F 6 POS 1.02mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3
Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Jack
Modular Connectors / Ethernet Connectors RJ25 6P6C SIDE ENTRY
Unshielded 1 cat3 Gold Phosphor Bronze Without LED -40鈩儈+85鈩 Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
RJ12 CONN, R/A JACK, 6P6C, TH; Modular Connector Type: RJ12 Jack; Port Configuration: 1 x 1 (Port); No. of Positions / Loaded Contacts (per Port): 6P6C; LAN Category: Cat3; IP Rating: -; Connector Mounting: T

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • E5566-Q0LK22-L.
  • E5566Q0LK22L