Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group E2023NL

Telecom Transformer 1CT: 2.5CT/1CT: 1CT 0.6Ohm Prim. DCR 1Ohm Sec. DCR 16Term. Gull Wing SMD

$ 3.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group E2023NL.

IHS

Datasheet1 page11 years ago

Factory Futures

Sager Electronics

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
-3.07%

Alternate Parts

Price @ 1000
$ 3.185
$ 2.688
Stock
69,255
85,201
Authorized Distributors
6
6
Inductance
200 µH
200 µH
Turns Ratio
1:2.5
1:2.5
Current Rating
-
-
Isolation Voltage
2000 Vrms
2000 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group E2023NL provided by its distributors.

Telecom Transformer 1CT: 2.5CT/1CT: 1CT 0.6Ohm Prim. DCR 1Ohm Sec. DCR 16Term. Gull Wing SMD
Telecom Transformer 1CT:2.5CT/1CT:1CT 2000Vrms 0.4Ohm Prim. DCR Surface Mount
Pcb Transformer, Encapsulated; |Pulse Electronics E2023NL
1CT:2.5CTT(launcher),1CT:1CT(Receiver) Isolation and Data Interface (Encapsulated) 200μH SMD mount 12.57mm*7.11mm*5.33mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.