Yageo Group 23Z91SMNL

Telecom Transformer 1: 1 0.3Ohm Prim. DCR 16Term. Gull Wing SMD
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group 23Z91SMNL.

IHS

Datasheet1 page11 years ago

Factory Futures

Verical

Sager Electronics

Alternate Parts

Price @ 1000
$ 1.94
$ 2.14
Stock
0
70,586
Authorized Distributors
3
3
Inductance
100 µH
100 µH
Turns Ratio
1:1
1:1
Current Rating
-
-
Isolation Voltage
1500 Vrms
2000 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Yageo Group23Z91SM
LAN ISOLATION TRANSFORMER CATALOG | XFRMR AUI ETHERNET LAN 16SOIC
Yageo GroupPE-65728NL
Telecom Transformer 1:1 2000Vrms 0.3Ohm Prim. DCR Surface Mount
Yageo GroupT3001NL
Telecom Transformer, 1:1, 1.5Kvrms; |Pulse Electronics T3001NL
Murata Power Solutions78601/4C
Pulse Transformer 1:1 1000Vrms 0.17Ohm Prim. DCR 8pF 6 Terminal PC Pin Thru-Hole
Wurth Elektronik749119533
Compliant Surface Mount 17.65 mm 14.5 mm 14 mm 400 kHz Tape & Reel (TR) 54 µH
Wurth Elektronik749119650
Compliant Surface Mount 17.65 mm 14.5 mm 14 mm 400 kHz Tape & Reel (TR) 100 µH

Descriptions

Descriptions of Yageo Group 23Z91SMNL provided by its distributors.

Telecom Transformer 1:1 0.3Ohm Prim. DCR 16Term. Gull Wing SMD
Audio Transformers / Signal Transformers THT Isolation Xfmr 100uH .3Ohms 1-Port
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1
Ethernet Transformer, 0 °C to 70 °C, RoHS
Pulse SCT
Parts sold in the United States after 10/14/1013 to ship from Distributor stock only. Replacement part is 23Z91SMFNL.

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.