Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group 23Z467SMNLT

ISOLATION TRANSFORMER Datacom Transformer, 10 BASE-T Application(s), 1CT: 2CT; 1CT: 2CT

$ 2.774
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group 23Z467SMNLT.

IHS

Datasheet4 pages13 years ago

Pulse SCT

_legacy Avnet

Sager Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-7.55%

Alternate Parts

Price @ 1000
$ 2.774
$ 2.744
Stock
42,630
18,466
Authorized Distributors
6
6
Inductance
140 µH
140 µH
Turns Ratio
1:2
1:2
Current Rating
-
-
Isolation Voltage
2000 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-07-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group 23Z467SMNLT provided by its distributors.

ISOLATION TRANSFORMER Datacom Transformer, 10 BASE-T Application(s), 1CT:2CT; 1CT:2CT
Telecom Transformer 1:2/1:1 2000Vrms 0.6Ohm Prim. DCR Surface Mount
1CT:2CT(launcher),1CT:1CT(Receiver) Isolation and data interface(Packaged) 2Ω(CT) 300mΩ,300mΩ 1Ω(CT) 600mΩ,600mΩ 2KV 100KHz SMD mount 11.43mm*6.73mm*5.46mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.