Protek Devices SMDA05-LF

SMDA05 Series 4 Channel 13.5 Vcl 6 Vbr 15 pF Unidirectional TVS Array - SOIC-8
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Protek Devices SMDA05-LF.

IHS

Datasheet6 pages14 years ago

Future Electronics

Inventory History

3 month trend:
-0.64%

Alternate Parts

Price @ 1000
$ 1.44
$ 1.372
$ 1.372
Stock
59,208
282,452
282,452
Authorized Distributors
3
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
4
4
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
-
6 V
6 V
Clamping Voltage
10 V
9.8 V
9.8 V
Peak Pulse Power
500 W
300 W
300 W
Peak Pulse Current
40 A
17 A
17 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Protek Devices SMDA05-LF provided by its distributors.

SMDA05 Series 4 Channel 13.5 Vcl 6 Vbr 15 pF Unidirectional TVS Array - SOIC-8
Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 4 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8
ESD Suppressor Diode TVS Uni-Dir 5V 13.5Vc 8-Pin SO Tube
5V 500W 13.5V SOP SMD mount 1.5mm(height)

Manufacturer Aliases

Protek Devices has several brands around the world that distributors may use as alternate names. Protek Devices may also be known as the following names:

  • PROTEK
  • PROTEK DEVIC
  • PROTEK INSTRUMENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMDA05LF