Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pro Power FC-25

Adhesive Backed Flat Cable Clamp PVC (Polyvinylchloride) Gray for Ribbon Cables
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for FC-25. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Pro Power FC-25.

Newark

Datasheet2 pages20 years ago

Related Parts

PanduitC1LG6
Wire Ducting & Raceways Duct Cover, PVC, 1W X 6', LGray
PanduitFCC-A-C8
Fastener, Low Profile, Adhesive Backed Flat Cable Clamp, PVC (Polyvinylchloride), Grey, 25.4 mm
PanduitC1WH6
Wire Ducting & Raceways Duct Cover, PVC, 1W X 6', White

Descriptions

Descriptions of Pro Power FC-25 provided by its distributors.

Adhesive Backed Flat Cable Clamp PVC (Polyvinylchloride) Gray for Ribbon Cables
Avnet Japan
CLAMP, RIBBON CABLE, 25MM, PK100; Cable Clamp / Clip Type:Adhesive Backed Flat Cable Clamp; Internal Diameter:-; Cable Clamp / Clip Material:PVC (Polyvinylchloride); Cable Clamp / Clip Colour:Grey; External Length:25mm;
Cable Clamp; Tipo De Abrazadera Para Cable:Abrazadera Plana Para Cable; Longitud Externa:10Mm; Altura:10Mm; Anchura Externa:25Mm; Diámetro Interno:-; Material De La Abrazadera:Pvc (Polyvinylchloride); Color De La Abrazadera:Grey |Pro Power FC-25

Manufacturer Aliases

Pro Power has several brands around the world that distributors may use as alternate names. Pro Power may also be known as the following names:

  • PRO POWER (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • FC25