Power Integrations TOP245YN

TOP245 Series 132 kHz 85 W Flyback Isolated Off-Line Switcher - TO-220-7C
$ 2.01
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations TOP245YN.

IHS

Datasheet54 pages6 years ago

Augswan

element14 APAC

Future Electronics

iiiC

Inventory History

3 month trend:
+54.48%

CAD Models

Download Power Integrations TOP245YN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-11-21
Lifecycle StatusNRND (Last Updated: 9 months ago)

Related Parts

LM2596 Series 45 V 3 A 150 kHz Buck Through Hole Switching Regulator - TO-220-5
Texas InstrumentsLM2585T-5.0/NOPB
4-V to 40-V, 3-A step-up wide VIN flyback regulator 5-TO-220 -40 to 125
Texas InstrumentsLM2585T-ADJ/NOPB
FLYBACK REGULATOR, TO-220-5; TOPOLOGY: BO; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLM2585T-12/NOPB
4-V to 40-V, 3-A step-up wide VIN flyback regulator 5-TO-220 -40 to 125
AC to DC Pulse Width Modulation Controller / IC SWIT PWM GREEN UVLO TO220F
Buck / Boost / Inverting Regulator, Switching, 5.0 A

Descriptions

Descriptions of Power Integrations TOP245YN provided by its distributors.

TOP245 Series 132 kHz 85 W Flyback Isolated Off-Line Switcher - TO-220-7C
AC to DC Switching Converter Off-Line Switcher 132kHz/66kHz 6-Pin(6+Tab) TO-220C
Extended Power, Design Flexible, EcoSmart, Integrated Off-Line Switcher Switching Regulator, Voltage-mode, 2.88A, 140kHz Switching Freq-Max, CMOS, PZFM6
AC/DC CONV, 60W, -40 TO 150DEG C; Supply Voltage: 265VAC; No. of Step-Down DC - DC Converters: -; No. of LDO Regulators: -; No. of Regulated Outputs: 1; Digital IC Case: TO-220; No. of Pins: 6Pins; Operating Temperature Min: -4

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9921273
  • TOP 245YN