Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Power Integrations TOP223Y

Switching Regulator, Voltage-mode, 1.1A, 110kHz Switching Freq-Max, CMOS, PSFM3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations TOP223Y.

IHS

Datasheet20 pages25 years ago

Mouser

SHENGYU ELECTRONICS

CAD Models

Download Power Integrations TOP223Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.08
Stock
637,024
246,635
Authorized Distributors
0
6
Efficiency
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
700 V
Output Current
-
1 A
Power Rating
-
-
Topology
Boost
Boost
Isolation Voltage
-
-
Max Switching Frequency
110 kHz
110 kHz
Voltage - Output 2
-
-
Case/Package
TO-220-3
TO-220
Number of Pins
-
3

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-04-14
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Power Integrations TOP223Y provided by its distributors.

Switching Regulator, Voltage-mode, 1.1A, 110kHz Switching Freq-Max, CMOS, PSFM3
AC-DC Power Conversion - TOPSwitch-II 30W 85-265 VAC 50W100/115/230 VAC
IC OFFLINE SWIT PWM OCP HV TO220
IC OFFLINE SW MULT TOP TO220-3

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD