Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Power Integrations TOP222Y

Three-terminal Off-line PWM Switch | IC OFFLINE SWIT PWM OCP HV TO220
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations TOP222Y.

IHS

Datasheet20 pages25 years ago

Mouser

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 1.87
Stock
163,071
301,602
Authorized Distributors
0
6
Efficiency
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
-
-
Power Rating
-
-
Topology
Boost
Boost
Isolation Voltage
-
-
Max Switching Frequency
110 kHz
110 kHz
Voltage - Output 2
-
-
Case/Package
TO-220-3
TO-220
Number of Pins
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-04-14
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Power Integrations TOP222Y provided by its distributors.

Three-terminal Off-line PWM Switch | IC OFFLINE SWIT PWM OCP HV TO220
Switching Regulator, Voltage-mode, 0.55A, 110kHz Switching Freq-Max, CMOS, PSFM3
AC-DC Power Conversion - TOPSwitch-II 15W 85-265 VAC 25W100/115/230 VAC
Boost,Buck,Flyback,Forward 100KHz 25W 85V(AC) 5.7V 265V(AC) Yes Over temperature 67% 700V TO-220-3 Through hole mounting
IC OFFLINE SW MULT TOP TO220-3

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TOP222-Y