Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Power Integrations LYT5226D

LED DRVR Buck/Buck-Boost/Boost/Flyback/Tapped Buck 1-CH 0.3A 16-Pin SO-B Tube
$ 0.852
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LYT5226D.

IHS

Datasheet14 pages10 years ago

SHENGYU ELECTRONICS

CAD Models

Download Power Integrations LYT5226D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

MicrochipHV9910CNG-G
General-Purpose LED Driver, 0.8mA, 15 to 450V, SOT-89-3, RoHS
Universal High Brightness Led Driver 16 SOIC .150IN T/r Rohs Compliant: Yes
Diodes Inc.AP3041MTR-G1
AP3041 Series 27 V 35 mA SMT Boost Controller for WLED Driver - SOIC-16
MicrochipHV9861ANG-G
LED Driver IC - 1 Output - DC/DC Controller - Step-Down (Buck) Analog - PWM Dimming - 16-SOIC
Flyback No SOIC-16 wire mounting,SMD mount,glue mount 1.5mm(height)
ON SEMICONDUCTOR NCL30030B3DR2G LED DRIVE, BOOST/FLYBACK, 150KHZ, SOIC16

Descriptions

Descriptions of Power Integrations LYT5226D provided by its distributors.

LED DRVR Buck/Buck-Boost/Boost/Flyback/Tapped Buck 1-CH 0.3A 16-Pin SO-B Tube
Avnet Japan
Led Driver, Mutli-Topology, 16W, Soic-16; |Power Integrations LYT5226D
LED Lighting Drivers LED Driver Non-Dimm PFC CC output, 16W
LED DISPLAY DRIVER Isolated RoHS Compliant Discontinued Converter Offline -40C~150C TJ 132.7kHz 16W 308V
LED DRIVER, MUTLI-TOPOLOGY, 16W, SOIC-16; Device Topology: Boost, Buck, Buck-Boost, Flyback; Input Voltage Min: 90V; Input Voltage Max: 308V; Output Voltage Max: -; Output Current Max: -; Switching Frequency: 124kHz; No. of Ou

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD