Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Power Integrations LQA05TC600

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-220AC
$ 0.849
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LQA05TC600.

IHS

Datasheet7 pages10 years ago

HQonline

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.849
$ 0.836
Stock
87,070
106,118
Authorized Distributors
5
4
Mount
Through Hole
Through Hole
Case/Package
TO-220-2
TO-220-2
Forward Voltage
-
-
Reverse Voltage (DC)
-
-
Average Rectified Current
5 A
5 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
15 ns
10 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 6A, 1500V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 6A, 1500V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTPSC606D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon Carbide, TO-220AC
STMicroelectronicsSTPSC6H065DI
Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 650V V(RRM), Silicon Carbide, TO-220AC
STMicroelectronicsSTPSC6H065D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 650V V(RRM), Silicon Carbide, TO-220AC

Descriptions

Descriptions of Power Integrations LQA05TC600 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-220AC
Diode Switching 600V 5A 2-Pin(2+Tab) TO-220AC Tube
600V 350A 15ns 15μA 5A Freestanding TO-220AC Through hole mounting
DIODE SCHOTTKY 600V 5A TO220AC
DIODE GEN PURP 600V 5A TO220AC
DIODE STANDARD 600V 5A TO220AC
Rectifiers Q-Series 600V 5A Ultra Low Qr
IC INTERFACE SPECIALIZED 32TQFN
Rectifier, 600V, 5A, To-220Ac; Repetitive Peak Reverse Voltage:600V; Average Forward Current:5A; Diode Configuration:Single; Forward Voltage Max:3.14V; Reverse Recovery Time:15Ns; Forward Surge Current:50A; Diode Case Style:To-220Ac Rohs Compliant: Yes |Power Integrations LQA05TC600

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD