What’s new: Find the right parts faster with our redesigned experience

Learn more

Power Integrations LQA03TC600

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, TO-220AC
$ 0.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LQA03TC600.

IHS

Datasheet7 pages10 years ago

Newark

Factory Futures

Inventory History

3 month trend:
-1.57%

Alternate Parts

Price @ 1000
$ 0.62
$ 1.053
$ 1.053
Stock
107,421
227,751
227,751
Authorized Distributors
3
6
6
Mount
Through Hole
-
-
Case/Package
TO-220-2
-
-
Forward Voltage
-
1.35 V
1.35 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
13 ns
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-220AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTPS1045D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH5L06FP
Diode STTH5L06FP Ultra Fast Recovery Rectifier 600 Volt 5A TO-220FPAC
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of Power Integrations LQA03TC600 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode Switching 600V 3A 13ns 2-Pin(2+Tab) TO-220AC Tube
Fast / Ultrafast Diode, 600 V, 3 A, Single, 3.1 V, 9.3 ns, 30 A, TO-220AC, 2 Pins
RECTIFIER, SINGLE, 600V, 3A, TO-220AC; REPETITIVE REVERSE VOLTAGE VRRM MAX:600V; FORWARD CURRENT IF(AV):3A; DIODE CONFIGURATION:SINGLE; FORWARD VOLTAGE VF MAX:3.1V; REVERSE RECOVERY TIME TRR MAX:13NS; FORWARD SURGE CURRENT IFSM ROHS COMPLIANT: YES

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD