Power Integrations LNK306PN

LNK306 Series 66 kHz 225 mA buck/Buck-Boost/Flyback Off-Line Switcher IC-PDIP-8B
$ 0.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LNK306PN.

IHS

Datasheet19 pages4 years ago

Upverter

SHENGYU ELECTRONICS

element14 APAC

iiiC

Inventory History

3 month trend:
-24.95%

CAD Models

Download Power Integrations LNK306PN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-01-14
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

onsemiFAN7528N
PFC IC Critical Conduction (CRM), Discontinuous (Transition) 8-DIP
onsemiFAN7602CN
FAN7602 Series 25 V 450 mA 65 kHz Green Current Mode PWM Controller - PDIP-8
Converter Ics 5V 500mA Buck PWM No-Cancel/No-Return
Texas InstrumentsUC2842AN
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
Texas InstrumentsLM3578AN
Buck-Boost Switching Regulator IC Positive or Negative 1 Output 750mA (Switch) DIP-8
Texas InstrumentsLM2597HVN-ADJ
Switching Regulator, Current-mode, 1.4A, 173kHz Switching Freq-Max, BIPolar, PDIP8

Descriptions

Descriptions of Power Integrations LNK306PN provided by its distributors.

LNK306 Series 66 kHz 225 mA buck/Buck-Boost/Flyback Off-Line Switcher IC-PDIP-8B
DIP-8 Power Management IC: 265VAC In, 12V Out, 360mA, Buck-Boost/Flyback
Power Integrations Buck Converter, Max Out 700V 360mA, Max In 265V AC, Fixed Output
Switching Regulator, 1.4A, 70kHz Switching Freq-Max, PDIP8
700V 66kHz DIP-8 AC-DC Controllers & Regulators ROHS
AC to DC Switching Converter Buck 70kHz 7-Pin PDIP-B
AC-DC Power Conversion - LinkSwitch-TN 225mA MDCM 360mA CCM
Ac/Dc Converter, Buck, Buck-Boost; |Power Integrations LNK306PN
IC, OFF LINE SWITCHER, 225MA, 360MA; Input Voltage AC Min: 85V; Input Voltage AC Max: 265V; AC / DC Converter Case Style: DIP; No. of Pins: 7Pins; Power Rating: 80mW; Topology: Buck, Buck-Boost, Flyback; Operating Temperature
IC OFFLINE SWITCH MULT TOP 8DIP
AC-DC Controller And Voltage Regulator
IC,Very Low Power AC-DC,Non Isolate

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD