What’s new: Find the right parts faster with our redesigned experience

Learn more

Power Integrations DPA426R-TL

Switching Regulator, Voltage-mode, 9.6A, 425kHz Switching Freq-Max, CMOS, PSSO6
$ 3.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations DPA426R-TL.

IHS

Datasheet34 pages3 years ago

HQonline

Component Distributors Inc.

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.514
$ 3.44
Stock
128,656
111,149
Authorized Distributors
5
4
Case/Package
TO-263
TO-263-7
Number of Pins
-
7
Number of Outputs
1
1
Max Output Current
9.6 A
-
Switching Frequency
-
400 kHz
Min Input Voltage
16 V
36 V
Max Input Voltage
75 V
75 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
90 %
Synchronous Rectifier
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-06-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Power Integrations DPA426R-TL provided by its distributors.

Switching Regulator, Voltage-mode, 9.6A, 425kHz Switching Freq-Max, CMOS, PSSO6
AC to DC Switching Converter Flyback 317kHz/425kHz T/R 7-Pin(6+Tab) TO-263-C
HIGHLY INTEGRATED DC-DC CONVERTER ICS FOR POWER OVER ETHERNET/TELECOM APPLICATIONS
Dc/Dc Conv, Flyback/Forward, 125Deg C; Output Type:Fixed; No. Of Outputs:1Outputs; Topology:Flyback, Forward; Input Voltage Min:16V; Input Voltage Max:75V; Max Output Current:9.6A; Ic Case/Package:To-263-7C; No. Of Pins:7Pins Rohs Compliant: No |Power Integrations DPA426R-TL

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD