What’s new: Find the right parts faster with our redesigned experience

Learn more

Power Integrations DPA426R

DI-31- 5 V, 70 W DC-DC Converter With Synchronous Rectification
$ 3.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations DPA426R.

IHS

Datasheet36 pages18 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+49.60%

CAD Models

Download Power Integrations DPA426R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.44
$ 3.514
Stock
143,249
130,906
Authorized Distributors
4
5
Case/Package
TO-263-7
TO-263
Number of Pins
7
-
Number of Outputs
1
1
Max Output Current
-
9.6 A
Switching Frequency
400 kHz
-
Min Input Voltage
36 V
16 V
Max Input Voltage
75 V
75 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
90 %
-
Synchronous Rectifier
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-06-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Power Integrations DPA426R provided by its distributors.

DI-31- 5 V, 70 W DC-DC Converter With Synchronous Rectification
Switching Regulator/Controller
Conv DC-DC Single 36V to 75V 7-Pin(6+Tab) TO-263-C
DC-DC Converters - DPA-Switch 100W 36-75V DCIN
IC CONV DC-DC DPA SWITCH TO263-7

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD