Pomona Electronics 72963

RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle
$ 7.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 72963.

IHS

Datasheet1 page17 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Pomona Electronics 72963 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2008-01-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF132291
Amphenol RF 132291 RF SMA Connector, Straight, Jack, PCB Through Hole, Bulkhead, 50 Ohms
Amphenol RF132134RP
RF / Coaxial Connector, SMA RP Coaxial, Straight Jack, Through Hole, 50 ohm, Brass
Amphenol RF132322
Amphenol SMA Receptacle, Coaxial Connector, Edge Mount, 50Ω, Solder Termination
TE Connectivity1-1478979-0
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
RadiallR125426000
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Solder, 50 ohm, Beryllium Copper
TE Connectivity2081233-1
RF SMA Connector, Female, Cable Mount, Solder Terminal, Jack

Descriptions

Descriptions of Pomona Electronics 72963 provided by its distributors.

RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold
Female Socket,Receptacle,Threaded gold welding mounting,SMD mount,Through hole mounting
RF/COAXIAL, SMA JACK, STR, 50 OHM, SOLDER
Pomona 72963 SMA Jack Straight PCB Receptacle, 50 Ohms, 500 V, Brass, Gold Plated
RF/COAXIAL, SMA JACK, STRAIGHT, 50 OHM,; RF/COAXIAL, SMA JACK, STRAIGHT, 50 OHM, SOLDER; Connector Type:SMA Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Beryllium Copper; Product Range:-

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC