What’s new: Find the right parts faster with our redesigned experience

Learn more

Pomona Electronics 6873

Conn, Av, Phone, Plug, 2 Cont, Sz 1/4", Insulated, 6873 Series, Solder, Mono
$ 1.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 6873.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2004-12-03
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Switchcraft3502A
RCA Phono Cable Plug - Mono 2 Cond w/Sldr Term -up to0.29 Shielded Nickel w/ Long Handle"
Switchcraft3502
RCA Phono Cable Plug - Mono 2 Cond w/Sldr Term -up to.203 Shielded Nickel - Hollow Pin"
SwitchcraftAAA3MZ
Q-G Audio Cbl Conn -AAA Series 3 Pin XLR Male Nickel w/ Silver Pins-Mtl Hndl

Descriptions

Descriptions of Pomona Electronics 6873 provided by its distributors.

CONN, AV, PHONE, PLUG, 2 CONT, SZ 1/4", INSULATED, 6873 SERIES, SOLDER, MONO
6.3mm Audio, 2 Pole(s), Male, Solder Terminal, Plug
CONNECTOR, RCA/PHONO, PLUG, 2POS
Test Connectors, Probes & Testleads 1/4 Phone Plug 2 Po
CONNECTOR, PHONE, PLUG, 2WAY; Connector; CONNECTOR, PHONE, PLUG, 2WAY; Connector Type:RCA / Phono; Series:-; No. of Contacts:2; Gender:Plug; Connector Color:Black; Contact Termination:Solder; Contact Plating:Nickel; Pin Size:1/4"; Connector Mounting:Cable; Color:Black

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC