Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pomona Electronics 5916B/POM

Pomona 5916B/POM Alligator Clip Set, 2.9" Overall Length, w/Flex Boot, Medium, 10A

$ 25.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 5916B/POM.

Master Electronics

Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+35.77%

Related Parts

Tenma76-009
TEST LEAD, BLACK, 1.016M, 1.2KV, 12A; Test Connector Type A:4mm Stackable Banana Plug; B:4mm Voltage
MuellerBU-63-0
Conn Alligator Clip F 1 POS Crimp ST Cable Mount 1 Port Black
MuellerBU-60CHS-2
COPPER ALLIGATOR CLIP WITH ACETATE HANDLE, SCREW CONNECTION, 10A, BU SERIES
MuellerBU-85C
Crocodile Clip, Solid Copper, 10A, 7.9Mm; |Mueller Electric BU-85C
Pomona Electronics5914
Pomona 5914 Alligator Clip Set, 3.2" Overall Length, Industrial, 10A
Pomona Electronics6264B/POM
Pomona 6264B/POM Alligator Clip Set, 2.9" Overall Length, w/Flex Boot, 10A

Descriptions

Descriptions of Pomona Electronics 5916B/POM provided by its distributors.

Pomona 5916B/POM Alligator Clip Set, 2.9" Overall Length, w/Flex Boot, Medium, 10A
ALLIGATOR CLIP, 4MM BANANA PLUG, BLK/RED; Connector Type: Alligator Clip; Current Rating: 10A; Jaw Opening Max: 7.6mm; Insulator Colour: Black, Red; Product Range: -; SVHC: No SVHC (27-Jun-2018)
Alligator Clip With Banana Jack, 5A; Conector, Tipo:Alligator Clip To Banana Jack; Apertura Máxima De La Mordaza:7.6Mm; Intensidad Nominal:10A; Aislante, Color:- |Pomona 5916B/POM

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC