Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pomona Electronics 5914

Pomona 5914 Alligator Clip Set, 3.2" Overall Length, Industrial, 10A

$ 18.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 5914.

IHS

Datasheet1 page24 years ago

Farnell

Inventory History

3 month trend:
-61.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Tenma76-009
TEST LEAD, BLACK, 1.016M, 1.2KV, 12A; Test Connector Type A:4mm Stackable Banana Plug; B:4mm Voltage
Tenma76-008
TEST LEAD, RED, 1.016M, 1.2KV, 12A; Test Connector Type A:4mm Stackable Banana Plug; B:4mm Voltage
MuellerBU-63-0
Conn Alligator Clip F 1 POS Crimp ST Cable Mount 1 Port Black
MuellerBU-60CHS-2
COPPER ALLIGATOR CLIP WITH ACETATE HANDLE, SCREW CONNECTION, 10A, BU SERIES
MuellerBU-63-2
Conn Alligator Clip F 1 POS Crimp ST Cable Mount 1 Port Red
Pomona Electronics5916B/POM
Pomona 5916B/POM Alligator Clip Set, 2.9" Overall Length, w/Flex Boot, Medium, 10A

Descriptions

Descriptions of Pomona Electronics 5914 provided by its distributors.

Pomona 5914 Alligator Clip Set, 3.2" Overall Length, Industrial, 10A
Industrial Alligator Clip Set For DMM Test Leads
Conn Alligator Clip 1 POS ST Cable Mount 1 Port
5914 - Fluke Ex Large Jaw Allig Clip (1780323)
Test Connectors, Probes & Testleads IND GATOR CLPS SET
GATOR CLIP STEEL INSULATED 10A
ALLIGATOR CLIP SET, 25.4MM, BLK & RED; Connector Type: Crocodile Clip; Current Rating: 10A; Jaw Opening Max: 25.4mm; Insulator Colour: Black, Red; Product Range: -; SVHC: No SVHC (15-Jun-2015)

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1780323
  • 5914.