Pomona Electronics 3925-0

Pomona 3925-0 Minigrabber Test Clip, For Max. .090" Wire Dia, 5 A, 300 V, Black, 3925 Series
$ 30.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3925-0.

element14 APAC

Datasheet1 page24 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-52.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8535.90.80.40
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Pomona Electronics3925-2
Pomona 3925-2 Test Clip 5A at 30VAC/60VDC Contents: (1) Clips
Pomona Electronics4555-0
Pomona 4555-0# Minigrabber Test Clip, For Max. .144" Wire Dia, 300 V, Black, Bulk, 4555 Series
Hirschmann930126101
Alligator Clip, 6 Mm, 6 A, Red; |Hirschmann Test And Measurement 930126101
Hirschmann930126102
Alligator Clip, Blue , Ak 10; |Hirschmann Test And Measurement 930126102
Hirschmann931272101
Hirschmann SKS AGF Krokodilklem - 931272101
Pomona Electronics4723-2
Pomona 4723-2 Banana Jack, Minigrabber Test Clip, 5 A, Brass, Nickel Plated, Red, 4723 Series

Descriptions

Descriptions of Pomona Electronics 3925-0 provided by its distributors.

Pomona 3925-0 Minigrabber Test Clip, For Max. .090" Wire Dia, 5 A, 300 V, Black, 3925 Series
Pomona 3925-0 Test Clip 5A at 30VAC/60VDC Contents: (1) Clips
CLIP TEST GOLD PLATED BERYLLIUM COPPER 5 A 0.12 IN. BLACK
Conn Test Clip 1 POS ST Cable Mount 1 Port
Minigrabber Test Clip, Black, 5A, 60VDC
MINIGRABBER TEST CLIP, 10/PK, BLACK
Minigrabber 10Pkg Black 1924702
MINIGRABBER BLACK SOLDER 0.090"
TEST CLIP, 64.52MM, 30VAC/60VDC, 5A, BLK; IC Case Styles: -; No. of Contacts: 1Contacts; Pitch Spacing: -; Contact Plating: Gold Plated Contacts; Product Range: 3925 Series; SVHC: No SVHC (15-Jun-2015); Connector Tip Style: Hoo

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1924702
  • 3925-0.