Pomona Electronics 3266

Pomona 3266# Banana Plug w/#8-32 Screw, 15 A, 500 V, Brass, Nickel Plated, Bulk
$ 4.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3266.

IHS

Datasheet1 page18 years ago

Upverter

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+834%

CAD Models

Download Pomona Electronics 3266 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-09-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity66099-4
TE Connectivity Circular Connector Pin, Type III+ Series, Male, Crimp, Pin Size 16, 18-16 AWG
TE Connectivity66103-4
TE Connectivity Circular Connector Pin, Type III+, Male, Crimp, Pin Size 16, 24 → 20 AWG
TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
Connector Housing, Plug, 3 Contacts, 1 Row, 3 mm, 43640 Series, Nylon, Micro-Fit 3.0, Black
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Pomona Electronics 3266 provided by its distributors.

Pomona 3266# Banana Plug w/#8-32 Screw, 15 A, 500 V, Brass, Nickel Plated, Bulk
B-PLUG,8-32X1/4SCREW BULK PACK | Pomona Electronics 3266#
Conn Banana Plug M 1 POS Solder Lug ST Panel Mount 1 Port
BANANA PLUG, 15A, SOLDER LUG; Product Ra; Range:-; Gender:Plug; Contact Termination Type:Solder; Current
Banana Connectors BANANA PLUG WITH SOLDERING LUG
Banana Plug With 8-32 X 1/4 Screw, 10/ Pkg
BANANA PLUG, 15A, SCREW & SOLDER LUG; Gender: Plug; Connector Mounting: Panel Mount; Current Rating: 15A; Voltage Rating: 500Vrms; Contact Plating: Nickel Plated Contacts; Connector Colour: -; Contact Material: Beryllium Copper

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3266#
  • 3266.