What’s new: Find the right parts faster with our redesigned experience

Learn more

Polycase TF-1304TX

Enclosure, Potting Box, Panel Mount, Abs, UL94V0, Black, 2.08X1.28X0.45 in, Tx Series

$ 1.44
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Polycase TF-1304TX.

RS (Formerly Allied Electronics)

Datasheet2 pages23 years ago
Datasheet1 page20 years ago

Inventory History

3 month trend:
+55.38%

Related Parts

Hammond1551GBK
ABS enclosure, (L x W x H) 50 x 35 x 20 mm, black (RAL 9005), IP54, 1551GBK
Hammond1551FBK
ABS miniature enclosure, (L x W x H) 50 x 35 x 15 mm, black (RAL 9005), IP54, 1551FBK
Hammond1551PBK
ABS enclosure, (L x W x H) 40 x 40 x 20 mm, black (RAL 9005), IP54, 1551PBK
Bud IndustriesCU-1950
Bud Industries CU-1950 Utility Box, Style K, Plastic, 2.6x1.5x0.9 in, Utilibox Series
Bud IndustriesCU-1951
ENCLOSURE, ABS PLASTIC, UL94-HB, V1,2.56X1.50X1.05,W/MOUNTING TABS, BLACK, UTILIBOX

Descriptions

Descriptions of Polycase TF-1304TX provided by its distributors.

ENCLOSURE, POTTING BOX, PANEL MOUNT, ABS, UL94V0,BLACK,2.08X1.28X0.45 IN, TX SERIES
Enclosure, Plastic; Textured; 2.080 in.
RS APAC