What’s new: Find the right parts faster with our redesigned experience

Learn more

Pilz 750105

Pilz Configurable 24 V DC Safety Relay Dual Channel With 2 Safety Contacts
$ 482.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pilz 750105.

element14 APAC

Datasheet11 pages14 years ago

Farnell

Inventory History

3 month trend:
+2.95%

Related Parts

PanasonicSF4D-DC24V
Electromechanical Safety Relay 4PST-NO/DPST-NC 6A 24VDC PC Pin Through Hole Carton/Case
PanasonicSFY4-DC24V
Power Relay 24VDC 6A 4PST-NO/DPST-NC(28.6x39x14.5)mm THT
PanasonicSF2D-DC24V
Electromechanical Relay DPST-NO/DPST-NC 6A 24VDC 1.152KOhm Through Hole
Electromechanical Relay 24VDC 1.152KOhm 6A 4PST-NO/DPST-NC(50x13x24)mm THT Safety Relay
Phoenix Contact2981444
Safety Relay; E-Mech; 4 NO; 2 NC; 6A; Ctrl-V 24AC/DC; Vol-Rtg 250AC/DC; Screw
Phoenix Contact2963954
Phoenix,PSR-SPP-24UC/ESA2/4X1/1X2/B,Safety relay,Phoenix Safety relay, 24V, 1passageway

Descriptions

Descriptions of Pilz 750105 provided by its distributors.

PILZ CONFIGURABLE 24 V DC SAFETY RELAY DUAL CHANNEL WITH 2 SAFETY CONTACTS
RELAY, SAFETY, 4PST-NO, 240VAC, 6A; Coil Voltage: 24VDC; Contact Configuration: 4PST-NO; Product Range: PNOZ s5 Series; Relay Mounting: DIN Rail; Contact Current: 6A; Relay Terminals: Screw; Contact Voltage AC Nom: 240V; Contac
PNOZsigma safety relay (standalone), inputs: 1/2-channel wiring with/without detection of shorts across contacts, manual/automatic start, outputs: 2 N/O, 2 N/O t-d (t = 0.04 - 300 s), 1 SC, UB = 24 V DC, width: 22.5 mm, plug-in screw terminals, monitoring of E-STOP, safety gates, light curtain
Device Type = Safety Relay / Contact Configuration without Delay = 2NO / Contact Configuration with Delay = 2NO / Supply Voltage - AC V = 240 / Supply Voltage - DC V = 24 / Switching Current - AC A = 6 / Switching Current - DC A = 6 / Response Time ms = 330 / Resetting Time ms = 200 / Termination Type = Screw Terminal / Mounting Type = Plug-In / Service Life - Mechanical = 10 Million Cycles / Protection Rating = IP20 / Series = PNOZsigma Series

Manufacturer Aliases

Pilz has several brands around the world that distributors may use as alternate names. Pilz may also be known as the following names:

  • PILZ GMBH & CO KG
  • Pilz Automation Safety LP
  • PILZ NEDERLAND
  • PilzGmbH&Co
  • Pilz (Pilz Nederland)