Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 5451420

Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 2.981
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 5451420.

IHS

Datasheet5 pages7 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.981
$ 5.12
Stock
1,701
13,007
Authorized Distributors
6
6
Gender
-
Male
Pitch
5.08 mm
5.08 mm
Number of Positions
6
6
Number of Rows
1
1
Mount
Screw
Screw
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Phoenix Contact1808858
Terminal Block, Pluggable, 6Pos, 14Awg; |Phoenix Contact 1808858
Weidmuller1716510000
Conn Terminal Block SKT 6 POS 5.08mm Screw RA Cable Mount 15A Box
Weidmuller1610530000
Conn Terminal Block SKT 6 POS 5.08mm Crimp ST Cable Mount 10A Box
Phoenix Contact1809543
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1712150000
Conn Terminal Block SKT 6 POS 5.08mm Crimp ST Cable Mount 10A Box
Phoenix Contact5435763
Conn Terminal Block F 6 POS 5.08mm Screw RA Cable Mount 12A

Descriptions

Descriptions of Phoenix Contact 5451420 provided by its distributors.

Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block F 6 POS 5.08mm Screw ST Cable Mount 12A
Pluggable Terminal Blocks BCVP-508W- 6 GN 5.08 MM PLUG
CONNECTOR; PCB; 12A; 320V; 6 POS; SCREW CONN; BCVP-508W- 6 GN

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG