Descriptions of Phoenix Contact 1809543 provided by its distributors.
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 6 Pos 5.08mm pitch P lug 20-14 AWG Crimp
Phoenix Contact Printplaatconnectoren MSTBC 2,5/ 6-STZ-5,08 - 1809543
PCB PLUG CRIMP 5.08MM 12AWG 320V 12A 6 POSITION COMBICON CONTROL SERIES
Socket header, 6 pole, pitch 5.08 mm, straight, green, 1809543
Phoenix,MSTBC2,5/6-STZ-5,08,PCBplug connector,Conn Wire to Board F 6 POS 5.08mm Crimp ST Cable Mount
TERM BLOCK PLUG 6POS STR 5.08MM
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact connection type: Socket, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: MSTBC 2,5/..-STZ, pitch: 5.08 mm, connection method: Crimp connection, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard, Corresponding female crimp contacts with current [A] and conductor cross-section range [mm2] data: 10A/MSTBC-MT 0,5-1,0 (3190564); 10A/MSTBC-MT 0,5-1,0 BA (3190645); 12A/MSTBC-MT 1,5-2,5 (3190551); 12A/MSTBC-MT 1,5-2,5 BA (3190658). BA = Bandkontakte