What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 5061497

Terminal Block Tools & Accessories ZB 5/GN-100: UNBEDRU CKT
$ 2.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 5061497.

IHS

Datasheet2 pages7 years ago

Electro Sonic

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.11
$ 1.53
$ 1.53
Stock
1,388
105,441
105,441
Authorized Distributors
4
6
6
Wire/Cable Type
-
-
-
Gender
-
-
-
Connector Type A
-
-
-
Connector Type B
-
-
-
Wire/Cable Gauge
-
-
-
Impedance
-
-
-
Conductor Material
-
-
-
Cable Length
-
-
-
Shielding
-
-
-

Supply Chain

Country of OriginGermany
Introduction Date2018-08-14
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2022-10-31
LTD Date2023-01-31

Descriptions

Descriptions of Phoenix Contact 5061497 provided by its distributors.

Terminal Block Tools & Accessories ZB 5/GN-100: UNBEDRU CKT
Terminal Block Accessory, Marking Item, Polyamide
Zack marker strip; Strip; green; Unlabeled
Zack marker strip, Strip, green, unlabeled, can be labeled with: PLOTMARK, CMS-P1-PLOTTER, mounting type: snap in, for terminal block width: 5.2 mm, lettering field size: 5.15 x 10.5 mm, Number of individual labels: 1000

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG