Phoenix Contact 1050004

Phoenix Contact Quick Marking Strip ZB5: UNBEDRUCKT, ZB Series
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1050004.

IHS

Datasheet3 pages5 years ago

Master Electronics

TodayComponents

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
+13.64%

Alternate Parts

Price @ 1000
$ 1.55
$ 2.11
$ 2.11
Stock
123,732
1,388
1,388
Authorized Distributors
6
4
4

Supply Chain

Country of OriginIndia
Introduction Date2014-04-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Phoenix Contact 1050004 provided by its distributors.

Phoenix Contact Quick Marking Strip ZB5:UNBEDRUCKT, ZB Series
ZACK STRIP, UNPRINTED; Accessory Type: Zack Marker Strip; For Use With: PT 4-EX(I)-BE Terminal Blocks; Legend: -; Pitch Spacing: 5.2mm; Product Range: ZB; SVHC: No SVHC (15-Jan-2019); External Width: 5mm
Zack marker strip, Strip, white, unlabeled, can be labeled with: PLOTMARK, CMS-P1-PLOTTER, mounting type: snapped, for terminal block width: 5.2 mm, lettering field size: 5.1 x 10.5 mm, Number of individual labels: 10
Buy the Phoenix Contact 1050004 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 1050004 is a direct replacement for existing installations.
Phoenix Contact offers a wide range of marking options to help identify and organize control cabinets. All of the terminal points on the Clipline complete system terminal blocks have generous sized labeling options. This is a precondition for clear wiring and simplifies tracing during testing and maintenance work. The ZB Marking system provides logical and clear identification of modular terminal blocks and interface modules. The 10 section ZB marker strip can be divided conveniently at any point. This label combination consists of a strip of 10 labels unprinted (left blank). Easy to Apply (Push into Grooves of Terminal Block) Pitch 5.2 mm Special Marker Sheets Are Also Available Per Customer Specifications

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB 5 :UNBEDRUCKT